SQF-S25U8-128G-SAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $3,739.88000
Datasheet
Image for SQF-S25U8-128G-SAE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25U8-128G-SAE

DigiKey Part Number
SQF-S25U8-128G-SAE-ND
Manufacturer
Manufacturer Product Number
SQF-S25U8-128G-SAE
Description
SSD 128GB 2.5" MLC SATA III
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
540MB/s
Manufacturer
Advantech Corporation
Speed - Write
520MB/s
Series
Type
SATA III
Packaging
Bulk
Current - Max
2A
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
128GB
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQF-S25M8-128G-SAEAdvantech Corporation0SQF-S25M8-128G-SAE-ND$3,739.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,773.26000$3,773.26
Manufacturers Standard Package