
SQF-S25U4-32G-S9E | |
---|---|
DigiKey Part Number | SQF-S25U4-32G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25U4-32G-S9E |
Description | SSD 32GB 2.5" MLC SATA III |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 510MB/s | |
Speed - Write | 190MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 400mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $910.44000 | $910.44 |