
SQF-SM8M4-64G-S9E | |
---|---|
DigiKey Part Number | SQF-SM8M4-64G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM8M4-64G-S9E |
Description | SSD 64GB M.2 MODULE MLC SATA III |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 500MB/s | |
Speed - Write | 190MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $732.83000 | $732.83 |