
SQF-S25S2-8G-S9E | |
---|---|
DigiKey Part Number | SQF-S25S2-8G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25S2-8G-S9E |
Description | SSD 8GB 2.5" SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 500MB/s | |
Speed - Write | 150MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 400mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm | |
Base Product Number |