
SQF-S10S2-8G-S9E | |
---|---|
DigiKey Part Number | SQF-S10S2-8G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10S2-8G-S9E |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |