
SQF-S10M2-128G-SBE | |
---|---|
DigiKey Part Number | SQF-S10M2-128G-SBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10M2-128G-SBE |
Description | MEMORY CARD CFAST 128GB MLC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,390.45000 | $1,390.45 |