
SQF-MSDS1-2G-21C | |
---|---|
DigiKey Part Number | SQF-MSDS1-2G-21C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-MSDS1-2G-21C |
Description | MEM CARD MICROSD 2GB CLSS 10 SLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.37000 | $243.37 |