cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-MSDM1-8G-21E

DigiKey Part Number
SQF-MSDM1-8G-21E-ND
Manufacturer
Manufacturer Product Number
SQF-MSDM1-8G-21E
Description
MEM CARD MICROSD 8GB CLSS 10 MLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.