
SOM-DB5920-01A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-DB5920-01A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-DB5920-01A1 |
Description | COM EXPRESS TYPE 7 SOM-5992 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | COM Express Type 7 COM Express Type 7 Dev Board - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | COM Express Type 7 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,064.20000 | $9,064.20 |

