Image for UBX-310D-L0B0E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBX-310D-L0B0E

DigiKey Part Number
UBX-310D-L0B0E-ND
Manufacturer
Manufacturer Product Number
UBX-310D-L0B0E
Description
SBC 2.0GHZ 4 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 4 Core 8GB/0GB RAM Intel Celeron J1900
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
Intel Celeron J1900
Speed
2GHz
Number of Cores
4
Power (Watts)
60W
Cooling Type
-
Size / Dimension
9.650" x 1.770" (245.11mm x 44.95mm)
Form Factor
2.5"
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
8GB/0GB
Storage Interface
2.5" SATA HDD, mSATA SSD
Video Outputs
HDMI, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (4)
RS-232 (422, 485)
3
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,520.02000$4,520.02
Manufacturers Standard Package