
SOM-DB5700G-00A2E | |
---|---|
DigiKey Part Number | SOM-DB5700G-00A2E-ND |
Manufacturer | |
Manufacturer Product Number | SOM-DB5700G-00A2E |
Description | COM-EXPRESS EVAL BRD |
Customer Reference | |
Detailed Description | COM-Express - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | COM-Express | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |