
SOM-6883C3-U2A1 | |
---|---|
DigiKey Part Number | 2084-SOM-6883C3-U2A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6883C3-U2A1 |
Description | SBC 2.2GHZ 2 CORE -/0GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 2 Core 16GB/0GB RAM Intel Core i3-1115G4E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i3-1115G4E | |
Speed | 2.2GHz | |
Number of Cores | 2 | |
Power (Watts) | 15W | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express Compact Module | |
Expansion Site/Bus | CAN, GPIO, LPC, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,035.09000 | $6,035.09 |