
SOM-5899RC7Q-U7A1 | |
---|---|
DigiKey Part Number | 2084-SOM-5899RC7Q-U7A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5899RC7Q-U7A1 |
Description | SBC 2.7GHZ 6 CORE 96GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 6 Core 96GB/0GB RAM Intel Core i7-9850HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Core i7-9850HE | |
Speed | 2.7GHz | |
Number of Cores | 6 | |
Power (Watts) | 45W | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express Basic Module | |
Expansion Site/Bus | Audio, LPC, PCIe | |
RAM Capacity/Installed | 96GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DDI, LCD, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.1 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |