New Product
SOM-6873R5H-M3A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-6873R7U-H3A1

DigiKey Part Number
2084-SOM-6873R7U-H3A1-ND
Manufacturer
Manufacturer Product Number
SOM-6873R7U-H3A1
Description
AMD RYZEN 8840U 30W 8C DDR5 COME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Embedded Module 8840U 5.1GHz 96GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
8840U
Co-Processor
-
Speed
5.1GHz
Flash Size
-
RAM Size
96GB
Connector Type
USB
Size / Dimension
3.740" L x 3.740" W (95.00mm x 95.00mm)
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,172.13000$7,172.13
Manufacturers Standard Package