
SOM-6873R5U-H5A1 | |
---|---|
DigiKey Part Number | 2084-SOM-6873R5U-H5A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6873R5U-H5A1 |
Description | AMD RYZEN 8640U 30W 6C DDR5 COME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module 8640U 4.9GHz 96GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | 8640U | |
Co-Processor | - | |
Speed | 4.9GHz | |
Flash Size | - | |
RAM Size | 96GB | |
Connector Type | USB | |
Size / Dimension | 3.740" L x 3.740" W (95.00mm x 95.00mm) | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,523.86000 | $6,523.86 |