
SOM-5993D10X-U0A1 | |
---|---|
DigiKey Part Number | 2084-SOM-5993D10X-U0A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5993D10X-U0A1 |
Description | SBC 3.1GHZ 10 CORE 128KB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.1GHz 10 Core 128GB RAM Intel Xeon D-1746TER |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Xeon D-1746TER | |
Speed | 3.1GHz | |
Number of Cores | 10 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express R3.0 Compact Module, Type 7 | |
Expansion Site/Bus | I2C, LPC, PCIe, SMBus, SPI | |
RAM Capacity/Installed | 128GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps (1), GbE (4) | |
USB | USB 2.0 (4), USB 3.0 (4) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28,912.84000 | $28,912.84 |