
ROM-DK2820-F1A1E | |
|---|---|
DigiKey Part Number | 2084-ROM-DK2820-F1A1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-DK2820-F1A1E |
Description | DEV KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ROM-2820 i.MX ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A55, Cortex®-M33 |
Series | Utilized IC / Part ROM-2820 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,360.52000 | $4,360.52 |

