
IDK-1121WP-25FHA1E | |
|---|---|
DigiKey Part Number | 2084-IDK-1121WP-25FHA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDK-1121WP-25FHA1E |
Description | GRAPHIC DISPLAY LCD - 21.5" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module LCD - Color LVDS, USB 21.5" (546.10mm) 1920 x 1080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 21.5" (546.10mm) | |
Viewing Area | 478.64mm W x 270.11mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | LVDS, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,389.87000 | $4,389.87 |

