
PPC-MB-8260AE | |
---|---|
DigiKey Part Number | PPC-MB-8260AE-ND |
Manufacturer | |
Manufacturer Product Number | PPC-MB-8260AE |
Description | SBC 3.4GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.4GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Pentium/Celeron |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7/i5/i3/Pentium/Celeron | |
Speed | 2.3GHz ~ 3.4GHz | |
Number of Cores | 2/4 | |
Power (Watts) | 35W | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | mSATA, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA HDD | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |