
PPC-6171C-RTAE | |
---|---|
DigiKey Part Number | PPC-6171C-RTAE-ND |
Manufacturer | |
Manufacturer Product Number | PPC-6171C-RTAE |
Description | CHASSIS 17" FOR PPC-MB-8260AE |
Customer Reference | |
Detailed Description | Panel PC Requires Motherboard Supports SATA Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Panel PC | |
Core Processor | Requires Motherboard | |
Storage | Supports SATA | |
Memory | Motherboard Dependant | |
Display Type | 17" Touchscreen | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 110 ~ 240VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Motherboard Dependant | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |