


PPC-3181SW-MART | |
---|---|
DigiKey Part Number | 2084-PPC-3181SW-MART-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3181SW-MART |
Description | 18.5" FANLESS PANEL PC WITH INTE |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core SSD, 128GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz, 2 Core | |
Storage | SSD, 128GB | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | 18.5" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10 | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |