
PCM-9563N-S1A1E | |
---|---|
DigiKey Part Number | PCM-9563N-S1A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9563N-S1A1E |
Description | SBC 1.1GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 2 Core 8GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N3350 | |
Speed | 1.1GHz | |
Number of Cores | 2 | |
Power (Watts) | 5.76W | |
Cooling Type | Fan | |
Size / Dimension | 7.990" x 5.750" (202.94mm x 146.05mm) | |
Form Factor | SO-DIMM | |
Expansion Site/Bus | M.2, mPCIe, mSATA, PCI-104, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | Floppy, mSATA, SATA, SPI | |
Video Outputs | DP, eDP, HDMI, LVDS, VGA | |
Ethernet | GbE (3) | |
USB | USB 2.0 (6), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |