
PCM-9389NZ22GDMA1E | |
|---|---|
DigiKey Part Number | PCM-9389NZ22GDMA1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9389NZ22GDMA1E |
Description | SBC 1.66GHZ 1 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.66GHz 1 Core 2GB/0GB RAM Intel Atom N455 |
Category | Expansion Site/Bus LPC, PC/104 |
Manufacturer Advantech Corporation | RAM Capacity/Installed 2GB/0GB |
Series | Storage Interface SATA2, CompactFlash |
Packaging Bulk | Video Outputs LVDS, TTL, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor Intel Atom N455 | USB USB 2.0 (4) |
Speed 1.66GHz | RS-232 (422, 485) 4 |
Number of Cores 1 | Digital I/O Lines 8 |
Power (Watts) 8.15W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 5.700" x 4.000" (144.78mm x 101.60mm) | Base Product Number |
Form Factor 3.5" CPU Boards |

