
PCM-9375FZ-J0A3 | |
---|---|
DigiKey Part Number | 2084-PCM-9375FZ-J0A3-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9375FZ-J0A3 |
Description | SBC 500MHZ 1 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD Geode LX800 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | 3.36W | |
Cooling Type | - | |
Size / Dimension | 5.750" x 4.020" (146.05mm x 102.10mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | PC/104 | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | CompactFlash, IDE, Floppy | |
Video Outputs | LCD, LVDS, TTL, VGA | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,612.84000 | $3,612.84 |