PCM-3610-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-3610-CE

DigiKey Part Number
PCM-3610-CE-ND
Manufacturer
Manufacturer Product Number
PCM-3610-CE
Description
PC/104 ISOLATED DUAL PORTS RS-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
PC/104 Module with Isolation Protection
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,708.14000$1,708.14
Manufacturers Standard Package