
PCM-3365N-S8A1E | |
---|---|
DigiKey Part Number | PCM-3365N-S8A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3365N-S8A1E |
Description | SBC 2.16GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.16GHz 4 Core 8GB/0GB RAM Intel Celeron N2930 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Celeron N2930 | |
Speed | 2.16GHz | |
Number of Cores | 4 | |
Power (Watts) | 6.843W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.800" x 3.500" (96.52mm x 88.90mm) | |
Form Factor | PC/104-Plus | |
Expansion Site/Bus | mPCIe, PCI, PC/104 | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA, mSATA, Flash | |
Video Outputs | DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | HDMI Cable | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |