cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-3343EL-256A1E

DigiKey Part Number
PCM-3343EL-256A1E-ND
Manufacturer
Manufacturer Product Number
PCM-3343EL-256A1E
Description
SBC 800MHZ 1CORE 512MB/256MB RAM
Customer Reference
Detailed Description
Single Board Computer 800MHz 1 Core 512MB/256MB RAM Vortex86DX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Vortex86DX
Speed
800MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
3.800" x 3.500" (96.52mm x 88.90mm)
Form Factor
-
Expansion Site/Bus
PC/104
RAM Capacity/Installed
512MB/256MB
Storage Interface
CompactFlash, PATA, SPI
Video Outputs
-
Ethernet
10/100 Mbps
USB
USB 2.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
16
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.