PCIE-1805-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCIE-1805-AE
PCIE-1805-AE

PCIE-1805-AE

DigiKey Part Number
2084-PCIE-1805-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1805-AE
Description
CARD ANALOG INPUT PCIE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device PCIe D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
PCIe
Front Connection
D-Sub
Number of Inputs and Type
32 - Analog (Single-Ended, 16 Differential)
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,955.66000$4,955.66
Manufacturers Standard Package