



PCIE-1758DIO-AE | |
---|---|
DigiKey Part Number | 2084-PCIE-1758DIO-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1758DIO-AE |
Description | CARD PCIE 128CH DGTL I/O |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DAQ Device PCIe SCSI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | SCSI | |
Number of Inputs and Type | 64 - Digital | |
Input Range | 10 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | 64 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,280.64000 | $4,280.64 |