
MIC-7900-S6A1E | |
---|---|
DigiKey Part Number | MIC-7900-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7900-S6A1E |
Description | SBC 1.6GHZ 8 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 8 Core 32GB/0GB RAM Intel Xeon D-1539 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Xeon D-1539 | |
Speed | 1.6GHz | |
Number of Cores | 8 | |
Power (Watts) | 180W | |
Cooling Type | - | |
Size / Dimension | 2.870" x 7.560" (72.89mm x 192.02mm) | |
Form Factor | 2.5" | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | CFast, HDD, M.2 | |
Video Outputs | VGA | |
Ethernet | 10/100/1000 Mbps (4) | |
USB | USB 2.0 (1), USB 3.0 (4) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |