
MIC-7700Q-00A1 | |
---|---|
DigiKey Part Number | MIC-7700Q-00A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7700Q-00A1 |
Description | SBC 2.9GHZ 2/4 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3 LGA 1151 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3 LGA 1151 | |
Speed | 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz | |
Number of Cores | 2/4/6/8 | |
Power (Watts) | 35W, 65W | |
Cooling Type | - | |
Size / Dimension | 9.060" x 7.560" (230.12mm x 192.02mm) | |
Form Factor | COM Express Compact | |
Expansion Site/Bus | Audio, mPCIe, mSATA | |
RAM Capacity/Installed | 32GB | |
Storage Interface | CFast, HDD, mSATA | |
Video Outputs | DVI, VGA | |
Ethernet | GbE, RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (8) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |