
MIC-7420-19A2 | |
---|---|
DigiKey Part Number | 2084-MIC-7420-19A2-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7420-19A2 |
Description | I3-6100E, 2.7GHZ, 8G, QM170, MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i3-6100E 2.7GHz, 2 Core Supports SATA, M.2 DDR4 SODIMM (8GB Installed) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i3-6100E 2.7GHz, 2 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,418.99000 | $17,418.99 |