
IPC-240-00A1 | |
---|---|
DigiKey Part Number | 2084-IPC-240-00A1-ND |
Manufacturer | |
Manufacturer Product Number | IPC-240-00A1 |
Description | SBC 2.9GHZ 16 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz 16 Core 32GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151 | |
Speed | 2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz | |
Number of Cores | 16 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 9.055" x 7.087" (229.99mm x 180.00mm) | |
Form Factor | 2.5" SBC, ATX/AT | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | mSATA | |
Video Outputs | HDMI, Multi-Display, VGA | |
Ethernet | RJ45 (2) | |
USB | USB 2.0 (4), USB 3.0 (6), USB 2.0 Type-A (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |