
IMC-470-MM-US | |
---|---|
DigiKey Part Number | IMC-470-MM-US-ND |
Manufacturer | |
Manufacturer Product Number | IMC-470-MM-US |
Description | GIGA-MCBASIC-II, TX/SX-MM850-SC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode, Multimode) | |
SFP/XFP Ports | 1 (SFP) | |
Features | LFPT | |
Distance | 550m | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,664.47000 | $2,664.47 |