
IDK-2107WP-1KWSA1 | |
---|---|
DigiKey Part Number | 2084-IDK-2107WP-1KWSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-2107WP-1KWSA1 |
Description | 7" 1024x600, 1000N, W/PCAP TS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1024 x 600 (WSVGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,345.78000 | $1,345.78 |