
IDAQ-873-A | |
|---|---|
DigiKey Part Number | 2084-IDAQ-873-A-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-873-A |
Description | 8-ch, 120Ohm Quarter-bridge |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Input Modular Systems D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | Modular Systems | |
Bus Connection | - | |
Front Connection | D-Sub | |
Number of Inputs and Type | 8 - Analog | |
Input Range | 2V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | 30V | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 25.6k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,918.23000 | $10,918.23 |

