
IDAQ-871-A | |
|---|---|
DigiKey Part Number | 2084-IDAQ-871-A-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-871-A |
Description | 4-ch, 24-bit, 25.6kS/s, Bridge |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Input Modular Systems D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | Modular Systems | |
Bus Connection | - | |
Front Connection | D-Sub | |
Number of Inputs and Type | 4 - Analog | |
Input Range | 2.5V, 5V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | 30V | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 25.6k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,265.71000 | $9,265.71 |

