
HIT-W101CP-ATW1E | |
---|---|
DigiKey Part Number | HIT-W101CP-ATW1E-ND |
Manufacturer | |
Manufacturer Product Number | HIT-W101CP-ATW1E |
Description | SBC 1.0GHZ 1 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/0GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 9.720" x 7.440" (246.88mm x 188.97mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, Micro SD | |
Video Outputs | LCD | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | Mini USB, USB | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,800.53000 | $7,800.53 |