cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-D15T-CE

DigiKey Part Number
2084-FPM-D15T-CE-ND
Manufacturer
Manufacturer Product Number
FPM-D15T-CE
Description
GRAPHIC DISPLAY TFT - 15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
15.0"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
-
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,105.50000$4,105.50
Manufacturers Standard Package