
FPM-221W-P1AE | |
---|---|
DigiKey Part Number | 2084-FPM-221W-P1AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-221W-P1AE |
Description | 21.5" FULL HD INDUSTRIAL MONITOR |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive HDMI, USB Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,470.73000 | $8,470.73 |