
EPD-303-N1001 | |
|---|---|
DigiKey Part Number | 2084-EPD-303-N1001-ND |
Manufacturer | |
Manufacturer Product Number | EPD-303-N1001 |
Description | 3.7" EPD-303 NFC B/W/R DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Advantech Corporation | Interface USB |
Series | Standards ISO 15693, NFC |
Packaging Box | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.95000 | $591.95 |

