
SOM-6882C5X-S6A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-6882C5X-S6A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6882C5X-S6A1 |
Description | SBC 1.6GHZ 4 CORE 64GB RAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 64GB/0GB RAM Intel Core i5-8365UE |
Category | Form Factor COM Express R3.0 Compact Module, Type 6 |
Manufacturer Advantech Corporation | Expansion Site/Bus CAN, GPIO, I2C, LCD, LVDS, PCIe, SATA, SMBus, SPI |
Series | RAM Capacity/Installed 64GB/0GB |
Packaging Bulk | Storage Interface eMMC, SATA 3.0 (2) |
Part Status Active | Video Outputs eDP, HDMI, LCD, LVDS, VGA |
Core Processor Intel Core i5-8365UE | Ethernet 10/100/1000 Mbps, GbE |
Speed 1.6GHz | USB USB 2.0 (4), USB 3.2 (4) |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 59.721W | Operating Temperature -40°C ~ 85°C |
Cooling Type Fan | Base Product Number |
Size / Dimension 3.740" x 3.740" (94.99mm x 94.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,198.73000 | $12,198.73 |

