
EKI-1221CI-DE | |
---|---|
DigiKey Part Number | 2084-EKI-1221CI-DE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1221CI-DE |
Description | 1-PORT MODBUS GATEWAY WITH WIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modbus Gateway RS-232/422/485 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,895.38000 | $3,895.38 |