
EIS-D150-W1DS641 | |
---|---|
DigiKey Part Number | 2084-EIS-D150-W1DS641-ND |
Manufacturer | |
Manufacturer Product Number | EIS-D150-W1DS641 |
Description | SBC 1 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 16GB/0GB RAM Intel Core i5 6300U |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5 6300U | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 10.240" x 2.130" (260.00mm x 54.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | Full mPCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | 2.5" SATA3 SSD, mSATA | |
Video Outputs | HDMI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,938.93000 | $14,938.93 |