
ECU-150-12A | |
|---|---|
DigiKey Part Number | 2084-ECU-150-12A-ND |
Manufacturer | |
Manufacturer Product Number | ECU-150-12A |
Description | A53 1.3GHZ,2XLAN,2XCOM,1XMPCIE W |
Customer Reference | |
Detailed Description | 4G BACNet/IP, DNP3.0, Modbus RTU/TCP, OPC-UA Gateway COM, LAN, RJ45, RS-232/485, USB, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Gateway | |
Modulation or Protocol | BACNet/IP, DNP3.0, Modbus RTU/TCP, OPC-UA | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | COM, LAN, RJ45, RS-232/485, USB, Wifi | |
Sensitivity | - | |
Power - Output | 8W | |
Data Rate (Max) | 115.2kbps |

