
ECU-1251TL-R10AAE | |
|---|---|
DigiKey Part Number | 2084-ECU-1251TL-R10AAE-ND |
Manufacturer | |
Manufacturer Product Number | ECU-1251TL-R10AAE |
Description | A8 800MHZ,2XLAN,4XCOM,1XMPCIE W/ |
Customer Reference | |
Detailed Description | 4G Modbus Gateway RS-232, RS-485, USB |
Datasheet | Datasheet |
EDA/CAD Models | ECU-1251TL-R10AAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |

