
DS-980GL-00A1E | |
|---|---|
DigiKey Part Number | DS-980GL-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-980GL-00A1E |
Description | SBC 1 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM Intel Core i3-6100TE |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 32GB/0GB |
Manufacturer Advantech Corporation | Storage Interface 2.5" SATAIII, mSATA |
Series | Video Outputs HDMI |
Packaging Bulk | Ethernet RJ45 (2) |
Part Status Active | USB USB 2.0 (2), USB 3.0 (4) |
Core Processor Intel Core i3-6100TE | RS-232 (422, 485) 1 |
Number of Cores 1 | Watchdog Timer Yes |
Power (Watts) 150W | Operating Temperature 0°C ~ 45°C |
Size / Dimension 7.480" x 2.090" (189.99mm x 53.08mm) | Base Product Number |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,824.79000 | $8,824.79 |

