
DS-780GB-U3A1E | |
|---|---|
DigiKey Part Number | DS-780GB-U3A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-780GB-U3A1E |
Description | SBC 1 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM Intel Core i3-6100U |
Datasheet | Datasheet |
Category | Expansion Site/Bus M.2, mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface 2.5" SATA HDD/SDD, mSATA |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Core i3-6100U | USB USB 3.0 (4) |
Number of Cores 1 | RS-232 (422, 485) 1 |
Power (Watts) 65W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 40°C |
Size / Dimension 9.250" x 1.380" (234.95mm x 35.05mm) | Base Product Number |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,174.44000 | $10,174.44 |

