
DS-200GB-T0A1E | |
|---|---|
DigiKey Part Number | 2084-DS-200GB-T0A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-200GB-T0A1E |
Description | SBC 1 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM Intel Core i3-8100H |
Datasheet | Datasheet |
Category | Expansion Site/Bus LAN, M.2, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface M.2, SATA |
Packaging Bulk | Video Outputs Display Port, HDMI, Mini DP++ |
Part Status Active | Ethernet RJ45 |
Core Processor Intel Core i3-8100H | USB USB 3.1 (4) |
Number of Cores 1 | Watchdog Timer Yes |
Size / Dimension 6.890" x 3.937" (175.00mm x 100.00mm) | Operating Temperature 0°C ~ 55°C |
Form Factor ATX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,070.68000 | $10,070.68 |

