
DS-100GL-S8A1E | |
|---|---|
DigiKey Part Number | 2084-DS-100GL-S8A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-100GL-S8A1E |
Description | SBC 2/4 CORE 2GB/2GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2/4 Core 2GB/2GB RAM ARM Cortex-A53, Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-A72 | |
Speed | - | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 5.315" x 5.118" (135.00mm x 130.00mm) | |
Form Factor | - | |
Expansion Site/Bus | LAN, M.2 | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC, microSD | |
Video Outputs | DirectX11, HDMI, OpenCL, OpenGL | |
Ethernet | GbE | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,560.32000 | $3,560.32 |

